The U525E-010003-100PA is an absolute pressure sensor from TE Connectivity. It operates within a pressure range of 0 to 100psi and maintains an accuracy of ±0.1%. The device can withstand a maximum overload pressure of 20000psi and is designed to function within a temperature range of -40 to 125°C. The sensor features an IP67 rating, indicating its resistance to dust and water ingress. It is suitable for use in industrial environments and can be connected via cable termination.
TE Connectivity U525E-010003-100PA technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-010003-100PA to view detailed technical specifications.
No datasheet is available for this part.