The U525E-010012-030PC pressure sensor from TE Connectivity is a compound pressure sensor with a maximum overload pressure of 20000psi and an operating pressure range of 0psi to 30psi. It has a response time of 3 and an accuracy of ±0.1. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. It is available with typical operating supply voltages of 12, 15, 18, or 24 volts. The sensor is mounted with a 1/4-19 BSPP port and has a cable electrical termination.
TE Connectivity U525E-010012-030PC technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-010012-030PC to view detailed technical specifications.
No datasheet is available for this part.