The U525E-010012-05KPG pressure sensor is a gage device with an operating pressure range of 0 to 5000psi and a maximum overload pressure of 20000psi. It has an accuracy of ±0.1 and operates within a temperature range of -40 to 125°C. The sensor is designed for use with a 1/4-19 BSPP port and has a cable electrical termination. It is rated IP67 and can operate with both gas and liquid media. The response time is 3ms and the maximum output current is 20mA.
TE Connectivity U525E-010012-05KPG technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-010012-05KPG to view detailed technical specifications.
No datasheet is available for this part.