This sealed pressure sensor operates within a pressure range of 0 to 100psi and maintains an accuracy of ±0.1%. It can withstand a maximum overload pressure of 20000psi and is designed to function within a temperature range of -40 to 125°C. The sensor is compatible with electrical supply voltages between 9 and 30V and features a 1/4-19 BSPP port size. It is suitable for use in gas and liquid media and has a response time of 3 seconds. The sensor's electrical termination is via cable and it has an IP67 rating.
TE Connectivity U525E-010012-100PS technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-010012-100PS to view detailed technical specifications.
No datasheet is available for this part.