The U525E-010012-10KPA absolute pressure sensor from TE Connectivity offers an operating pressure range of 0 to 10,000 psi, with an accuracy of ±0.1%. It has a maximum operating temperature of 125°C and is rated for IP67. The sensor features a 1/4-19 BSPP port and is electrically terminated with a cable. It is suitable for industrial applications and can measure pressure in both gas and liquid media.
TE Connectivity U525E-010012-10KPA technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-010012-10KPA to view detailed technical specifications.
No datasheet is available for this part.