The U525E-010013-01KPA is an absolute pressure sensor from TE Connectivity with a maximum operating temperature range of -40°C to 125°C. It has a maximum operating supply voltage of 30V and a minimum operating supply voltage of 9V. The sensor is rated for a maximum overload pressure of 20,000psi and has a response time of 3ms. It is designed for use in industrial environments and meets IP67 standards for protection against solid particles and water.
TE Connectivity U525E-010013-01KPA technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-010013-01KPA to view detailed technical specifications.
No datasheet is available for this part.