This absolute pressure sensor from TE Connectivity offers a maximum overload pressure of 20,000psi and a response time of 3ms. It is designed to operate in a wide temperature range of -40 to 125°C and is rated for use in harsh environments with an IP67 rating. The sensor is available with a typical operating supply voltage of 12, 15, 18, or 24V and has a maximum output current of 20mA. It is suitable for use in industrial applications and is available with a G 3/8 port size.
TE Connectivity U525E-010013-05KPA technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U525E-010013-05KPA to view detailed technical specifications.
No datasheet is available for this part.