The pressure sensor is designed for use in environments with operating pressures ranging from 0 to 200psi. It is a compound pressure device with an accuracy of ±0.1%. The sensor operates within a temperature range of -40 to 125°C and is suitable for use with gas or liquid media. The electrical termination is via a cable, and the port size is G 3/8. The sensor has an IP67 rating, indicating its ability to withstand exposure to dust and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |