This pressure sensor from TE Connectivity is designed for use in compound pressure applications, with a maximum overload pressure of 20000psi and an operating pressure range of 0psi to 50psi. The device has an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. It can be supplied with a voltage between 8 and 30V and features an IP67 rating for protection against dust and water. The sensor is terminated with a cable and has a port size of 1/4-19 BSPP.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |