This pressure sensor is designed for sealed applications with a maximum operating temperature range of -40 to 125 degrees Celsius. It has a maximum overload pressure of 20,000 psi and an IP67 rating for protection against solid particles and water. The sensor is available for use with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It features a response time of 2 ms and is suitable for use in industrial environments.
TE Connectivity U526E-010003-01KPS technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.