The U526E-010003-10KPA absolute pressure sensor from TE Connectivity measures pressures up to 10,000 psi with an accuracy of ±0.1%. It operates over a temperature range of -40°C to 125°C and can withstand overloads up to 20,000 psi. The device is rated for use in IP67 environments and is suitable for gas and liquid media. It has a response time of 2 ms and can be powered with supply voltages between 8 and 30 V.
TE Connectivity U526E-010003-10KPA technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.