The pressure sensor operates within a pressure range of 0 to 50psi and is a compound pressure type device. It can withstand a maximum overload pressure of 20000psi and has an accuracy of ±0.1. The operating temperature range is from -40 to 125 degrees Celsius. The sensor is designed to be used with a supply voltage between 8 and 30 volts and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It has an IP67 rating and can be used with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |