The U5271-000002-01KPG pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 1000psi. It has an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The sensor can be supplied with a voltage between 12 and 30V. It features a 1/4-19 BSPP port and is designed for use in gas and liquid media, with an IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |