This pressure sensor from TE Connectivity offers an operating pressure range of 0 to 3000psi with a device pressure type of gage. It can withstand a maximum overload pressure of 20000psi and maintains an accuracy of ±0.1. The sensor operates within a temperature range of -40 to 125°C and has a typical operating supply voltage of 15, 18, or 24 volts. The electrical termination is via cable, and the port size is 1/4-19 BSPP, with an IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |