The U5271-000002-05KPG pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 5000psi. It has an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The sensor is terminated with a 1/4-19 BSPP port and has an IP67 rating for protection against solid particles and water. It is suitable for use in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |