The U5271-000003-015PC pressure sensor from TE Connectivity operates within a pressure range of 0 to 15psi and is designed for compound pressure type applications. It features an accuracy of ±0.1 and an operating temperature range of -40 to 125 degrees Celsius. The device is rated for an IP67 level of protection and can be used with both gas and liquid media. The sensor's electrical termination is via cable, and it has a response time of 2 seconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |