The U5271-000003-01KPC pressure sensor from TE Connectivity is a compound pressure device with an operating pressure range of 0 to 1000psi. It features an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The sensor has a port size of G 3/8 and is electrically terminated with a cable. It also meets IP67 rating for environmental protection and can measure both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |