The U5271-000003-030PC pressure sensor from TE Connectivity is a compound device with a maximum overload pressure of 20000psi and an operating pressure range of 0psi to 30psi. It has an accuracy of ±0.1 and operates within a temperature range of -40°C to 125°C. The sensor has a typical operating supply voltage of 15V, 18V, or 24V and provides an output voltage of 0 to 10V. It features a response time of 2ms and is rated for use in IP67 environments, making it suitable for use in harsh conditions. The sensor has a port size of G 3/8 and is terminated with a cable.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |