The U5271-000012-050PA absolute pressure sensor from TE Connectivity operates over a pressure range of 0 to 50psi and is designed for use in environments with pressures up to 20,000psi. It features an accuracy of ±0.1 and a response time of 2. The device is suitable for use in temperatures between -40°C and 125°C and is rated for use with a supply voltage between 12 and 30 volts. The sensor is available with typical operating supply voltages of 15, 18, or 24 volts and is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |