The U5271-000013-015PS pressure sensor from TE Connectivity offers a sealed design with an operating pressure range of 0 to 15psi and an accuracy of ±0.1. It has a maximum overload pressure of 20000psi and can operate within a temperature range of -40 to 125°C. The sensor features a G 3/8 port size and is electrically terminated with a cable. It has an IP67 rating and can measure both gas and liquid media. The output voltage is 0 to 10, and the response time is 2 seconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |