This pressure sensor from TE Connectivity measures pressures between 0 and 50psi with an accuracy of ±0.1%. It is designed for use in compound pressure environments and can withstand overloads of up to 20,000psi. The sensor operates within a temperature range of -40 to 125°C and is supplied with a voltage between 12 and 30V. It features a G 3/8 port and an IP67 rating for protection against water and dust.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |