The U5271-010002-002PA absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 2psi and features a 1/4-19 BSPP port. It has a maximum overload pressure of 20000psi and an accuracy of ±0.1. The device is designed to operate within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 12 and 30 volts. The sensor has an IP67 rating and can be used in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |