The TE Connectivity U5271-010002-500PG pressure sensor measures pressures from 0 to 500psi with a gage type device. It operates within a temperature range of -40 to 125 degrees Celsius. The sensor has a maximum overload pressure of 20000psi and an accuracy of ±0.1. It is designed for use with a 1/4-19 BSPP port and features an IP67 rating for protection against solid particles and water. The sensor can be used in gas or liquid media and has a response time of 2.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |