The U5271-010003-005PG is a pressure sensor with a gage pressure type and an operating pressure range of 0 to 5psi. It can withstand a maximum overload pressure of 20000psi and has an accuracy of ±0.1. The device operates within a temperature range of -40 to 125 degrees Celsius and is suitable for use in industrial environments with an IP67 rating. The sensor has a port size of G 3/8 and is terminated with a cable. It responds in 2 milliseconds and is compatible with supply voltages between 12 and 30 volts, with a typical operating voltage of 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |