This compound pressure sensor operates within a pressure range of 0 to 30 psi and maintains an accuracy of ±0.1%. It features a G 3/8 port size and is electrically terminated with a cable. The sensor is rated for IP67 and can operate in both gas and liquid media. It has a response time of 2 seconds and can be powered with a supply voltage between 12 and 30 volts. The typical operating supply voltage is 15, 18, or 24 volts. The sensor is designed to operate within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |