The TE Connectivity U5271-010003-10KPA is an absolute pressure sensor with a maximum operating temperature range of -40 to 125 degrees Celsius and a maximum supply voltage of 30V. It features a response time of 2 and an accuracy of ±0.1. The sensor is rated for IP67 and can operate in both gas and liquid media. It has a typical operating supply voltage of 15, 18, or 24V and can withstand a maximum overload pressure of 20000psi.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |