This absolute pressure sensor from TE Connectivity offers a maximum overload pressure of 20,000psi and operates within a temperature range of -40 to 125°C. The device is designed for use in environments with operating pressures ranging from 0 to 500psi. It features a G 3/8 port size and IP67 rating, making it suitable for use in harsh industrial environments. The sensor's electrical termination is via cable, and it can be used to measure pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |