The U5271-010012-015PG pressure transducer from TE Connectivity operates within a pressure range of 0 to 15 psi, with a device pressure type of gage. It has a maximum overload pressure of 20,000 psi and an accuracy of ±0.1. The device is designed to operate within a temperature range of -40 to 125 degrees Celsius, with a typical operating supply voltage of 15, 18, or 24 volts. The pressure transducer features a 1/4-19 BSPP port size and an IP67 rating for protection against solid particles and water immersion.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |