This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 30 psi and features an accuracy of ±0.1%. The device is designed to withstand a maximum overload pressure of 20,000 psi and has a response time of 2 seconds. The sensor is rated for use in both gas and liquid media and is suitable for industrial applications. It has an operating temperature range of -40 to 125°C and is available with a typical operating supply voltage of 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |