The U5271-010012-100PS pressure sensor from TE Connectivity operates within a pressure range of 0 to 100psi and is sealed for use in harsh environments. It features a 1/4-19 BSPP port and IP67 rating for protection against solid particles and water immersion. The device has a maximum overload pressure of 20000psi and an accuracy of ±0.1. It operates within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 12 and 30 volts. The sensor has a response time of 2 seconds and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |