The TE Connectivity U5271-010013-015PS pressure sensor is a sealed device designed to operate within a pressure range of 0 to 15psi. It features an accuracy of ±0.1% and is suitable for use in environments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is rated for use with gas or liquid media and has an IP67 rating for protection against solid particles and water. It is available with a typical operating supply voltage of 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |