The TE Connectivity U5271-010013-10KPG is a pressure sensor with a gage pressure type and an operating pressure range of 0 to 10000psi. It has a maximum overload pressure of 20000psi and an accuracy of ±0.1. The device operates within a temperature range of -40 to 125 degrees Celsius and has a typical operating supply voltage of 15, 18, or 24 volts. It features a port size of G 3/8 and an electrical termination of cable, with an IP67 rating for protection against solid particles and water. The sensor is suitable for use in industrial environments and can measure pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |