The TE Connectivity U5271-010013-500PC pressure sensor is a compound device with an operating pressure range of 0 to 500psi. It features an accuracy of ±0.1% and a maximum overload pressure of 20000psi. The sensor operates within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 12 and 30 volts. It has an IP67 rating and is suitable for use in gas and liquid media environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |