The pressure sensor operates within a pressure range of 0 to 10,000 psi and can withstand a maximum overload pressure of 20,000 psi. It maintains an accuracy of ±0.1 and has a response time of 2 ms. The device is designed to operate within a temperature range of -40°C to 125°C and can be supplied with a voltage between 12 and 30V. It features an IP67 rating and is suitable for use with both gas and liquid media.
TE Connectivity U527E-000013-10KPC technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.