The U5281-000012-002PC pressure sensor from TE Connectivity is a compound device with an operating pressure range of 0 to 2 psi and a maximum overload pressure of 20,000 psi. It features an accuracy of ±0.1 and operates within a temperature range of -40°C to 125°C. The sensor has a maximum operating supply voltage of 30V and a minimum operating supply voltage of 8V. It is designed with a 1/4-19 BSPP port size and features electrical termination via cable. The device is rated IP67 and can operate in both gas and liquid media, with an output voltage range of 1 to 6V and a response time of 2 ms.
TE Connectivity U5281-000012-002PC technical specifications.
| Operating Pressure Range | 0psi to 2psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.