The U5281-010013-10KPS pressure sensor from TE Connectivity is a sealed device with an operating pressure range of 0 to 10,000 psi and a maximum overload pressure of 20,000 psi. It offers an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The sensor features an IP67 rating and a G 3/8 port size, making it suitable for industrial applications. It can be used with various supply voltages, including 8 to 30V, and has a response time of 2 ms.
TE Connectivity U5281-010013-10KPS technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.