The U528E-000012-10KPG pressure sensor from TE Connectivity measures pressure in the range of 0 to 10,000 psi with an accuracy of ±0.1%. It operates within a temperature range of -40 to 125°C and has a response time of 2 ms. The sensor is designed for use in industrial environments and is rated IP67 for protection against solid particles and water immersion. It features a 1/4-19 BSPP port and a cable electrical termination.
TE Connectivity U528E-000012-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.