The TE Connectivity U5291-000002-500PS sealed pressure sensor is designed to operate within a pressure range of 0 to 500 pounds per square inch (psi) with an accuracy of ±0.1%. This sensor can withstand a maximum overload pressure of 20,000psi and functions within a temperature range of -40 to 125 degrees Celsius. The electrical termination is via cable and the sensor is rated IP67 for protection against solid particles and water. It can be used with various operating supply voltages, including 9, 12, 15, 18, and 24 volts, with a maximum operating supply voltage of 30 volts. The sensor's port size is 1/4-19 BSPP.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |