The U5291-010002-050PC pressure sensor from TE Connectivity is a compound device with an operating pressure range of 0 to 50psi and an accuracy of ±0.1%. It has a maximum operating temperature range of -40 to 125°C and is rated for IP67. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It features a 1/4-19 BSPP port size and cable electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |