The U5291-010012-050PC pressure sensor from TE Connectivity operates within a pressure range of 0 to 50 psi and is designed for compound pressure type applications. It features an accuracy of ±0.1 and can withstand a maximum overload pressure of 20,000 psi. The sensor has a maximum operating temperature range of -40 to 125°C and can be supplied with a voltage between 5 and 30V. It is designed for use in gas and liquid media environments and has an IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |