The Pressure Sensor Gage from TE Connectivity is a high-accuracy device designed for measuring pressures up to 500 pounds per square inch (psi) with an accuracy of ±0.1%. This sensor operates within a wide temperature range of -40°C to 125°C and can withstand extreme overload pressures of up to 20,000 psi. Featuring a G 3/8 port size, it is suitable for use in gage pressure applications and is electrically terminated with a cable. The device has an IP67 rating, making it suitable for use in harsh environments, and can be powered with a variety of supply voltages, including 5V, 9V, 12V, 15V, 18V, and 24V.
TE Connectivity U5291-010013-500PG technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5291-010013-500PG to view detailed technical specifications.
No datasheet is available for this part.