This sealed pressure sensor from TE Connectivity offers an operating pressure range of 0 to 500 pounds per square inch with an accuracy of ±0.1%. It can withstand a maximum overload pressure of 20,000 pounds per square inch and operates within a temperature range of -40 to 125 degrees Celsius. The sensor features a 1/4-19 British Standard Pipe Parallel (BSPP) port and has an IP67 rating, providing protection against dust and water. It can be powered with a variety of electrical supply voltages, including 5, 9, 12, 15, 18, and 24 volts. This sensor is suitable for use with both gases and liquids.
TE Connectivity U529E-000002-500PS technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U529E-000002-500PS to view detailed technical specifications.
No datasheet is available for this part.