This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 10,000 psi, with an accuracy of ±0.1%. It features a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is rated for IP67 and can be used with both gas and liquid media. It has a response time of 2 ms and can be supplied with a voltage range of 0.5 to 4.5 V.
Checking distributor stock and pricing after the page loads.
TE Connectivity U529E-000003-10KPA technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.