The U529E-000012-500PS pressure sensor from TE Connectivity is a sealed device designed for industrial applications. It can measure pressures ranging from 0 to 500 pounds per square inch and provides an accuracy of ±0.1%. The sensor operates within a temperature range of -40 to 125 degrees Celsius and features a 1/4-19 BSPP port for connection. With an IP67 rating, it is protected against solid particles and water. The device can be powered with a supply voltage of 5 to 30 volts and responds in 2 milliseconds. It is suitable for use in various industrial settings and is available with typical operating supply voltages of 9, 12, 15, 18, and 24 volts.
TE Connectivity U529E-000012-500PS technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U529E-000012-500PS to view detailed technical specifications.
No datasheet is available for this part.