This sealed pressure sensor operates within a pressure range of 0 to 50 psi and maintains an accuracy of ±0.1%. The device is designed to withstand a maximum overload pressure of 20,000 psi. It features a G 3/8 port size and is electrically terminated with a cable. The sensor is rated IP67 and can operate in both gas and liquid media. The output voltage ranges from 0.5 to 4.5 volts, with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The response time is 2 ms.
TE Connectivity U529E-000013-050PS technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.