The U529E-010012-050PC pressure sensor from TE Connectivity is a compound device with an operating pressure range of 0 to 50psi. It has an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The sensor features a 1/4-19 BSPP port and is rated IP67 for protection against solid particles and water. It can be used with various operating supply voltages, including 9, 12, 15, 18, and 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |