This pressure sensor from TE Connectivity operates over a range of 0 to 10,000 psi with a sealed device type and ±0.1% accuracy. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The sensor is rated for IP67 and can be used in media such as gas or liquid. The output voltage is 0.5 to 4.5 volts with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
TE Connectivity U529E-010012-10KPS technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.