The U5331-000002-015PC pressure sensor from TE Connectivity operates within a pressure range of 0 to 15psi and is a compound device. It has an accuracy of ±0.1 and can withstand a maximum overload pressure of 20000psi. The sensor's operating temperature range is -40 to 125 degrees Celsius, and it requires a supply voltage between 4.75 and 5.25 volts. The device is electrically terminated with a cable and has an IP67 rating, making it suitable for use in harsh environments. It can sense output voltages between 0.5 and 4.5 volts and responds in 3 milliseconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |