The TE Connectivity U5331-000002-030PA is an absolute pressure sensor with an operating pressure range of 0 to 30psi and an accuracy of ±0.1%. It has a maximum operating temperature range of -40 to 125°C and is suitable for use in industrial environments. The sensor is available with a 1/4-19 BSPP port and has an IP67 rating for protection against solid particles and water immersion. It can be used with a typical operating supply voltage of 5V and has a response time of 3ms.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |