The U5331-000002-100PC pressure sensor from TE Connectivity is a compound pressure sensor with an operating pressure range of 0 to 100psi. It features a 1/4-19 BSPP port size and is electrically terminated with a cable. The device is rated for use in IP67 environments and can operate in both gas and liquid media. The sensor has a maximum operating temperature range of -40 to 125 degrees Celsius and a typical operating supply voltage of 5V. It has a response time of 3ms and an accuracy of ±0.1%.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |